CAMDENBOSS X8 Series Series Grey ABS Enclosure, IP66, IP67, IK07, IK08, Transparent Lid, 135 x 185 x 85mm
- RS-stocknr.:
- 283-6849
- Fabrikantnummer:
- CHDX8-323C
- Fabrikant:
- CAMDENBOSS
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-6849
- Fabrikantnummer:
- CHDX8-323C
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Body Material | ABS | |
| External Length | 185 mm | |
| External Height | 85 mm | |
| External Width | 135 mm | |
| External Dimensions | 135 x 185 x 85mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Series | X8 Series | |
| IK Rating | IK07, IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Body Material ABS | ||
External Length 185 mm | ||
External Height 85 mm | ||
External Width 135 mm | ||
External Dimensions 135 x 185 x 85mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Series X8 Series | ||
IK Rating IK07, IK08 | ||
- Land van herkomst:
- KR
The heavy-duty electrical enclosure with a clear lid option, ideal for various applications. It is IP66/67 rated, impact-tested, and made from high-quality ABS materials, ensuring durability and protection for electronic components.
Clear lid option available for easy visibility of contents
PCB pillars and brass inserts in the base for PCB mounting
Gasket supplied with the enclosure for added protection
Available accessories include dual door kit mount plates and integral lock vents
Wide range of sizes available to suit various applications
PCB pillars and brass inserts in the base for PCB mounting
Gasket supplied with the enclosure for added protection
Available accessories include dual door kit mount plates and integral lock vents
Wide range of sizes available to suit various applications
Gerelateerde Links
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure IK08 85 mm 135 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08 85 mm 135 mm
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure IK08 100 mm 135 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure IK08 100 mm 135 mm
- CAMDENBOSS X8 Series Grey ABS Enclosure IP67 IK08 260 x 100 x 110mm
- CAMDENBOSS X8 Series Grey Transparent Lid Polycarbonate Enclosure IK08 170 mm 110 mm
- CAMDENBOSS X8 Series Grey Transparent Lid Polycarbonate Enclosure IK08 110 mm 75 mm
- CAMDENBOSS X8 Series Grey Transparent Lid Polycarbonate Enclosure IK08 200 mm 150 mm