Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Flanged, Transparent Lid, 380 x 280 x
- RS-stocknr.:
- 284-8097
- Artikelnummer Distrelec:
- 301-15-138
- Fabrikantnummer:
- EKPK 180 T enclosure
- Fabrikant:
- Fibox
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-8097
- Artikelnummer Distrelec:
- 301-15-138
- Fabrikantnummer:
- EKPK 180 T enclosure
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 180 mm | |
| External Height | 380 mm | |
| External Width | 280 mm | |
| External Dimensions | 380 x 280 x 180mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Series | EKPK | |
| IK Rating | IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Body Material Polycarbonate | ||
External Length 180 mm | ||
External Height 380 mm | ||
External Width 280 mm | ||
External Dimensions 380 x 280 x 180mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Series EKPK | ||
IK Rating IK08 | ||
- Land van herkomst:
- FI
The Fibox enclosure includes flanged base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
UL 94 V0 flammability rating
Gerelateerde Links
- Fibox EKPK Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x
- Fibox Flanged EKPK Series Grey Grey Lid Polycarbonate General Purpose Enclosure IP66 380 mm x 180 mm x 280
- Fibox Flanged EKPK Series Grey Grey Lid Polycarbonate General Purpose Enclosure IP67 380 mm x 230 mm x 280
- Fibox EKPL Series Grey Polycarbonate General Purpose Enclosure IP67 Flanged 380 x 280 x
- Fibox Flanged EKPE Series Light Grey Polycarbonate Enclosure IP67 380 mm x 130 mm x 280 mm
- Fibox Flanged EKPL Series Grey Grey Lid Polycarbonate General Purpose Enclosure IP67 380 mm x 230 mm x 280
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 130 mm x 380 mm x 280 mm