Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 130 mm x 75 mm x 80 mm
- RS-stocknr.:
- 284-8123
- Artikelnummer Distrelec:
- 150-68-226
- Fabrikantnummer:
- PC 100/75 HT enclosure
- Fabrikant:
- Fibox
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 284-8123
- Artikelnummer Distrelec:
- 150-68-226
- Fabrikantnummer:
- PC 100/75 HT enclosure
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 130mm | |
| External Length | 75mm | |
| External Width | 80mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 130mm | ||
External Length 75mm | ||
External Width 80mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series PC | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- Land van herkomst:
- FI
The Fibox PC smoked transparent cover enclosure is made from polycarbonate. It includes base with TPE gasket, screws for mounting plate or DIN-rail and cover with polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
Gerelateerde Links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 Transparent Lid, 130 x 130 x 125mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 180 mm x 150 mm x 130 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 180 mm x 150 mm x 180 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP66 100 mm x 180 mm x 130 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP66 60 mm x 180 mm x 130 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 130 mm x 50 mm x 80 mm
- Fibox MNX Series Grey Smoke Grey Lid Polycarbonate Enclosure IP67 75 mm x 180 mm x 130 mm
- Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure IK08 130 mm x 278 mm x 278 mm