Fibox PC Series Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Grey Lid, 180 x 180 x 125mm
- RS-stocknr.:
- 284-8126
- Artikelnummer Distrelec:
- 150-64-027
- Fabrikantnummer:
- PC 175/125 HG enclosure
- Fabrikant:
- Fibox
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-8126
- Artikelnummer Distrelec:
- 150-64-027
- Fabrikantnummer:
- PC 175/125 HG enclosure
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 125 mm | |
| External Height | 180 mm | |
| External Width | 180 mm | |
| External Dimensions | 180 x 180 x 125mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Series | PC | |
| IK Rating | IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Body Material Polycarbonate | ||
External Length 125 mm | ||
External Height 180 mm | ||
External Width 180 mm | ||
External Dimensions 180 x 180 x 125mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Series PC | ||
IK Rating IK08 | ||
- Land van herkomst:
- FI
The Fibox enclosure cover includes base with screws for mounting plate. cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
UL 94 V0 flammability rating
Gerelateerde Links
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP66 180 mm x 150 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 75 mm x 180 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 100 mm x 180 mm x 180 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 180 mm x 150 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 175 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67, 60 mm x 180 mm x 180 mm
- Fibox MNX Series Grey Smoke Grey Lid Polycarbonate Enclosure IP67 75 mm x 180 mm x 180 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 150 mm x 180 mm x 130 mm