Fibox PC Series Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Grey Lid, 280 x 280 x 130mm
- RS-stocknr.:
- 284-8139
- Artikelnummer Distrelec:
- 303-71-085
- Fabrikantnummer:
- PC 2828 13 G-2FSH encl.
- Fabrikant:
- Fibox
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-8139
- Artikelnummer Distrelec:
- 303-71-085
- Fabrikantnummer:
- PC 2828 13 G-2FSH encl.
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 130 mm | |
| External Height | 280 mm | |
| External Width | 280 mm | |
| External Dimensions | 280 x 280 x 130mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Series | PC | |
| IK Rating | IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Body Material Polycarbonate | ||
External Length 130 mm | ||
External Height 280 mm | ||
External Width 280 mm | ||
External Dimensions 280 x 280 x 130mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Series PC | ||
IK Rating IK08 | ||
- Land van herkomst:
- FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
UL 94 V0 flammability rating
Gerelateerde Links
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 280 x 130mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 280 mm x 180 mm x 280 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 190 x 180mm
- Fibox PC Series Grey Transparent Lid Polycarbonate Enclosure IK08, 280 mm x 180 mm x 280 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 280 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 280 mm x 130 mm x 190 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 280 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 280 mm x 180 mm x 190 mm