Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67 260 mm, 260 mm, 200 mm
- RS-stocknr.:
- 287-5218
- Artikelnummer Distrelec:
- 302-88-316
- Fabrikantnummer:
- 1194660000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 524,64
(excl. BTW)
€ 634,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 524,64 |
*prijsindicatie
- RS-stocknr.:
- 287-5218
- Artikelnummer Distrelec:
- 302-88-316
- Fabrikantnummer:
- 1194660000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 260mm | |
| External Length | 260mm | |
| External Width | 200mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | ATEX, CCC, CCOE, cULus, DNV, IECEx, INMETRO, KC, NEPSI, UL AEx | |
| Series | Klippon TB MH | |
| Standards/Approvals | DIN EN 15085-2, DIN EN 61373 Class 1B**, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7 | |
| Weight | 5.62g | |
| Explosion Proof | Yes | |
| Gasket Material | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 260mm | ||
External Length 260mm | ||
External Width 200mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification ATEX, CCC, CCOE, cULus, DNV, IECEx, INMETRO, KC, NEPSI, UL AEx | ||
Series Klippon TB MH | ||
Standards/Approvals DIN EN 15085-2, DIN EN 61373 Class 1B**, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7 | ||
Weight 5.62g | ||
Explosion Proof Yes | ||
Gasket Material Silicone | ||
Vrijgesteld
- Land van herkomst:
- DE
The Weidmuller Klippon TB and MH enclosure range metal housings offer superior performance in challenging environments and meet stricter requirements in potentially explosive atmospheres, enhancing the already successful Klippon TB product line, which is
Equipped with up to 4 gland plates
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting
Gerelateerde Links
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67 260 mm 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67 260 mm 150 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66 260 mm 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67 350 mm 150 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66 350 mm 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67 350 mm 200 mm
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67 260 mm 200 mm
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67 350 mm 200 mm