Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, 60 mm x 130.1 mm x 80.1 mm
- RS-stocknr.:
- 289-6235
- Artikelnummer Distrelec:
- 150-62-518
- Fabrikantnummer:
- PC 100/60 HG ENCLOSURE
- Fabrikant:
- Fibox
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 28,21
(excl. BTW)
€ 34,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 249 stuk(s) klaar voor verzending
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,21 |
*prijsindicatie
- RS-stocknr.:
- 289-6235
- Artikelnummer Distrelec:
- 150-62-518
- Fabrikantnummer:
- PC 100/60 HG ENCLOSURE
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Length | 130.1mm | |
| External Width | 80.1mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | MNX | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Length 130.1mm | ||
External Width 80.1mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series MNX | ||
Standards/Approvals No | ||
- Land van herkomst:
- FI
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
Note
Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.
Approvals
NEMA 4, 4X, 12; UL 94-V2 (USA); IP 67; UL 94-V2 (Euro); IEC 529 (Others)
Gerelateerde Links
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP66, 100 mm x 130.1 mm x 80.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 125 mm x 130.1 mm x 80.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 75 mm x 130.1 mm x 80.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 60 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP67 60 mm x 130.1 mm x 80.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67, 125 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67, 100 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 75 mm x 130.1 mm x 130.1 mm