Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 100 mm x 255 mm x 180 mm
- RS-stocknr.:
- 289-6538
- Artikelnummer Distrelec:
- 150-62-955
- Fabrikantnummer:
- PC 200/100 HT ENCLOSURE
- Fabrikant:
- Fibox
Subtotaal (1 eenheid)*
€ 87,81
(excl. BTW)
€ 106,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- 42 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 87,81 |
*prijsindicatie
- RS-stocknr.:
- 289-6538
- Artikelnummer Distrelec:
- 150-62-955
- Fabrikantnummer:
- PC 200/100 HT ENCLOSURE
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 100mm | |
| External Width | 180mm | |
| External Length | 255mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Smoked Transparent | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | MNX | |
| Standards/Approvals | GL, GOST R, SGS Fimko | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 100mm | ||
External Width 180mm | ||
External Length 255mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Smoked Transparent | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series MNX | ||
Standards/Approvals GL, GOST R, SGS Fimko | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- Land van herkomst:
- FI
Fibox MNX Enclosures
The MNX range of enclosures are a perfect choice to housing electronic systems and components. These polycarbonate light grey (RAL 7035) enclosures have an IP66 & IP67 certified protection allowing you to work safely and making the enclosures reliable under difficult working environmental conditions. These MNX series enclosures are available in vary of different sizes to accommodate your everyday applications.
Features & Benefits
• Light Grey finish
• Electrical Insulated
• IP66/67 and IK08 protection
• Temperature -40°C to +80°C
• Single door
• Installation position - Upright on a wall, pole or frame
• Flammability Rating - UL 746C 5"
• UV resistance - UL508
(IP) Ingress Protection
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
IP66 - Dust and water protection
IP67 - immersed in water under defined conditions of pressure and time (up to 1m of submersion)
(IK) Impact Protection
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
IK08 - Protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from 300 mm above impacted surface.
Approvals
NEMA 1,4, 4X, 6
Gerelateerde Links
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP66 100 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP66 100 mm x 180 mm x 130 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP67 125 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP66 175 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP67 60 mm x 130.1 mm x 80.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP67 60 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP66 60 mm x 180 mm x 130 mm
- Fibox MNX Series Grey Smoke Grey Lid Polycarbonate Enclosure IP67 150 mm x 255 mm x 180 mm