Rose Multitronic TS Series Black Black Lid Die Cast Aluminium Enclosure, IP40, 66 mm x 66 mm x 105 mm
- RS-stocknr.:
- 290-5828
- Fabrikantnummer:
- 770462000
- Fabrikant:
- Rose
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 290-5828
- Fabrikantnummer:
- 770462000
- Fabrikant:
- Rose
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
| Merk | Rose | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 66mm | |
| External Width | 105mm | |
| External Length | 66mm | |
| IP Rating | IP40 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Yes | |
| Series | Multitronic TS | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 480g | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Rose | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 66mm | ||
External Width 105mm | ||
External Length 66mm | ||
IP Rating IP40 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Yes | ||
Series Multitronic TS | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 480g | ||
Transparent Door No | ||
- Land van herkomst:
- HU




ROSE Black Die-Cast Aluminium Enclosure, 185mm Height, 66mm Depth - Multitronic TS Series - 770462000
Choose this rugged general-purpose enclosure from ROSE to safely house your electronic devices. It's made from tough die-cast aluminium for resistance to impact in demanding conditions and is double-skinned for added durability. As it's a shielded unit, it helps to prevent signal interference to ensure the optimal performance of your sensitive equipment. The included aluminium lids and screws let you securely close the unit to prevent tampering by unauthorised personnel. Thanks to its compact dimensions of 105 (height) x 185 (width) x 66mm (depth), it's suitable for storing small components.
Features & Benefits
• Broad operating temperature range between -40°C and +100°C to withstand use in harsh environments
• IP40 rating indicates it's protected against solid objects over 1mm in size
• Light weight of 480g for reduced strain on your wall
Applications
• Control panels
• Telecommunications
• Manufacturing industry
How do I mount this enclosure?
You can mount this enclosure on a wall or on a DIN rail, making it a versatile choice. It comes with integrated PCB guide rails so you can securely mount your PCB in the enclosure.
Gerelateerde Links
- Rose Multitronic TS Series Black Black Lid Die Cast Aluminium Enclosure 87 mm, 105 mm
- Rose Multitronic Series Black Black Lid Die Cast Aluminium Enclosure 185 mm, 105 mm
- Rose Multitronic TS Series Black Black Lid Die Cast Aluminium Enclosure 51 mm, 76 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK08 34 mm 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09 34 mm 185 mm
- Rose Aluminium Front 48mm W for Use with Multitronic SE 48
- Rose+Krieger Black Die Cast Aluminium Hand Wheel, 100 mm diameter
- Rittal TS 8611.070 Series Die Cast Zinc Handle for Use with SE TS IT IW