Fibox Grey ABS Enclosure, IP67, IP66, IK07, 60 mm x 180 mm x 180 mm
- RS-stocknr.:
- 498-4693
- Artikelnummer Distrelec:
- 150-63-169
- Fabrikantnummer:
- ABS 175/60 HG ENCLOSURE
- Fabrikant:
- Fibox
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 37,76
(excl. BTW)
€ 45,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 26 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,76 |
*prijsindicatie
- RS-stocknr.:
- 498-4693
- Artikelnummer Distrelec:
- 150-63-169
- Fabrikantnummer:
- ABS 175/60 HG ENCLOSURE
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Width | 180mm | |
| External Length | 180mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | GOST R, FIMKO | |
| IK Rating | IK07 | |
| Gasket Material | TPE | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Width 180mm | ||
External Length 180mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals GOST R, FIMKO | ||
IK Rating IK07 | ||
Gasket Material TPE | ||
- Land van herkomst:
- FI
FIBOX MNX ABS Series Enclosures
MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Features and Benefits
• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
• RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
Approvals
NEMA, ULC, EN50298, EN60950 and AS3132-1991
Gerelateerde Links
- Fibox Grey ABS Enclosure IP67 125 mm x 180 mm x 180 mm
- Fibox Grey ABS Enclosure IP67 100 mm x 180 mm x 180 mm
- Fibox Grey ABS Enclosure IP67 75 mm x 180 mm x 180 mm
- Fibox ABS Series Grey Light Grey Lid ABS Enclosure IP66 150 mm x 180 mm x 180 mm
- Fibox Grey ABS Enclosure IP67 60 mm x 180 mm x 130 mm
- Fibox Grey ABS Enclosure IP66 75 mm x 180 mm x 130 mm
- Fibox Grey ABS Enclosure IP67 125 mm x 180 mm x 130 mm
- Fibox Grey ABS Enclosure IP67 100 mm x 255 mm x 180 mm