Fibox Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 125 mm x 180 mm x 180 mm
- RS-stocknr.:
- 498-5258
- Fabrikantnummer:
- PCM 175/125 G ENCLOSURE
- Fabrikant:
- Fibox
Subtotaal (1 eenheid)*
€ 93,80
(excl. BTW)
€ 113,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 54 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 93,80 |
*prijsindicatie
- RS-stocknr.:
- 498-5258
- Fabrikantnummer:
- PCM 175/125 G ENCLOSURE
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 125mm | |
| External Length | 180mm | |
| External Width | 180mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Standards/Approvals | SGS, GOST R, GL | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 125mm | ||
External Length 180mm | ||
External Width 180mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Standards/Approvals SGS, GOST R, GL | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- Land van herkomst:
- FI
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
Features and Benefits
50mm deep bases with a variety of lid depths;PUR/TPE rubber gasket resistant to oil, water and acid;Lids secured with captive polyamide screws;Fitted with knockouts;Flame resistance rating: UL94-V5;Self-extinguishing ;Ingress Protection of IP66/67;Temperature range: -40 to +80°C ( -40 to +120°C short term)
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
What is Supplied?
This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.
Gerelateerde Links
- Fibox Grey Clear Lid Polycarbonate Enclosure IP66 125 mm x 180 mm x 180 mm
- Fibox Grey Polycarbonate Enclosure IP66 60 mm x 180 mm x 180 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure IP67 100 mm x 180 mm x 180 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure IP67 75 mm x 180 mm x 180 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure IP66 150 mm x 180 mm x 180 mm
- Fibox Grey Polycarbonate Enclosure IP67 175 mm x 255 mm x 180 mm
- Fibox Grey Polycarbonate Enclosure IP66 175 mm x 255 mm x 180 mm
- Fibox Grey Clear Lid Polycarbonate Enclosure IP66 75 mm x 180 mm x 180 mm