RS PRO Flanged Black Black Lid Aluminium Enclosure, IP66, 55.2 mm x 139.8 mm x 89.7 mm
- RS-stocknr.:
- 621-4924
- Artikelnummer Distrelec:
- 304-05-770
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 32,72
(excl. BTW)
€ 39,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 113 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,72 |
*prijsindicatie
- RS-stocknr.:
- 621-4924
- Artikelnummer Distrelec:
- 304-05-770
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 55.2mm | |
| External Length | 139.8mm | |
| Ventilated | No | |
| External Width | 89.7mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 55.2mm | ||
External Length 139.8mm | ||
Ventilated No | ||
External Width 89.7mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
- Land van herkomst:
- TW
IP66 Flanged - Nylon Coated
This RS Pro Aluminium Enclosure is Nylon coated and has flanges for housing electrical components. Can be wall mounted or mounted on a place of installation. Made of Aluminium alloy ADC-12 with a stove acrylic finish. With an IP66 seal, this enclosure is dust proof, splash proof and protects from powerful jets of water.
Features and Benefits
Aluminium alloy LM24 to BS 1490 with 75-100 microns thick nylon coating
Self adhesive neoprene seal included to provide IP66 protection
Coating not affected by drilling or machining
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can this enclosure be used outside?
Yes, with an IP Rating of IP66 the enclosure is dust and splash proof.
Gerelateerde Links
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure 55.2 mm x 139.8 mm x 89.7 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure 55.2 mm x 139.8 mm x 89.7 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure 55.1 mm x 114.7 mm x 89.7 mm
- RND RND 455 Series Aluminium Aluminium Lid Aluminium Alloy General Purpose Enclosure 55.2 mm x 114.6 mm x 89.7 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure, 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure 55.1 mm x 114.7 mm x 89.7 mm
- RS PRO Flanged Black Black Lid Die Cast Aluminium Enclosure 80 mm x 202 mm x 142 mm