RS PRO Flanged Black Black Lid Aluminium Enclosure, IP66, 30 mm x 139.7 mm x 63.8 mm
- RS-stocknr.:
- 621-5012
- Artikelnummer Distrelec:
- 303-91-093
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 25,31
(excl. BTW)
€ 30,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 45 stuk(s) klaar voor verzending
- 144 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,31 |
*prijsindicatie
- RS-stocknr.:
- 621-5012
- Artikelnummer Distrelec:
- 303-91-093
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 30mm | |
| External Width | 63.8mm | |
| External Length | 139.7mm | |
| IP Rating | IP66 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS | |
| Gasket Material | Neoprene | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 30mm | ||
External Width 63.8mm | ||
External Length 139.7mm | ||
IP Rating IP66 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals RoHS | ||
Gasket Material Neoprene | ||
- Land van herkomst:
- TW
IP66 Flanged - Nylon Coated
This RS Pro Aluminium Enclosure is Nylon coated and has flanges for housing electrical components. Can be wall mounted or mounted on a place of installation. Made of Aluminium alloy ADC-12 with a stove acrylic finish. With an IP66 seal, this enclosure is dust proof, splash proof and protects from powerful jets of water.
Features and Benefits
Aluminium alloy LM24 to BS 1490 with 75-100 microns thick nylon coating
Self adhesive neoprene seal included to provide IP66 protection
Coating not affected by drilling or machining
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can this enclosure be used outside?
Yes, with an IP Rating of IP66 the enclosure is dust and splash proof.
Gerelateerde Links
- RS PRO Grey Die Cast Aluminium Enclosure Flanged 139.7 x 63.8 x 30mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure 30 mm x 139.7 mm x 63.8 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure 30 mm x 139.7 mm x 63.8 mm
- RS PRO Flanged Black Black Lid Die Cast Aluminium Enclosure 55 mm x 139.6 mm x 63.8 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure 55 mm x 139.6 mm x 63.8 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure 55 mm x 139.6 mm x 63.8 mm
- RS PRO Flanged Grey Grey Lid Die Cast Aluminium Enclosure 55 mm x 139.6 mm x 63.8 mm
- CAMDENBOSS Flanged 71 Series Black Black Lid Polycarbonate Enclosure 38.1 mm x 139.7 mm x 88.9 mm