Deltron 480 Series Light Grey Aluminium Enclosure, IP68, 55.9 mm x 171.5 mm x 120.6 mm
- RS-stocknr.:
- 719-1273
- Fabrikantnummer:
- 480-0050
- Fabrikant:
- Deltron
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 39,42
(excl. BTW)
€ 47,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,42 |
*prijsindicatie
- RS-stocknr.:
- 719-1273
- Fabrikantnummer:
- 480-0050
- Fabrikant:
- Deltron
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
| Merk | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 55.9mm | |
| External Width | 120.6mm | |
| External Length | 171.5mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | 480 | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 55.9mm | ||
External Width 120.6mm | ||
External Length 171.5mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series 480 | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
IP68 Deltron 480 Series Diecast Aluminium Boxes
The Deltron 480 series diecast aluminium enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.
Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
Note
Shielded (EMC) version has a carbon loaded silicone seal.
Standards
BS EN 60529: 1992
Gerelateerde Links
- Deltron 480 Series Silver Silver Lid Die Cast Aluminium Enclosure IP66 55.9 mm x 171.5 mm x 120.6 mm
- Deltron Flanged 480 Series Die Cast Aluminium Enclosure 106.7 mm x 171.5 mm x 120.6 mm
- Deltron 480 Series Silver Silver Lid Die Cast Aluminium Enclosure IP66 106.7 mm x 171.5 mm x 120.6 mm
- Deltron 481 Series Grey Die Cast Aluminium Enclosure 106.7 mm x 171.5 mm x 120.6 mm
- Deltron 480 Series Die Cast Aluminium Enclosure 55.9 mm x 114.3 mm x 64.5 mm
- Deltron Flanged 483 Series Die Cast Aluminium Enclosure 55.9 mm x 202 mm x 120.8 mm
- Deltron 480 Series Silver Silver Lid Die Cast Aluminium Enclosure IP67 55.9 mm x 114.3 mm x 88.9 mm
- Deltron 483 Series Die Cast Aluminium Enclosure 55.9 mm x 139.7 mm x 89.1 mm