RS PRO Flanged Black Black Lid Aluminium Enclosure, IP67, 80 mm x 162 mm x 162 mm
- RS-stocknr.:
- 771-7654
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 58,90
(excl. BTW)
€ 71,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 159 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,90 |
*prijsindicatie
- RS-stocknr.:
- 771-7654
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 80mm | |
| External Width | 162mm | |
| External Length | 162mm | |
| IP Rating | IP67 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Mounting plate | Yes | |
| Standards/Approvals | No | |
| Gasket Material | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 80mm | ||
External Width 162mm | ||
External Length 162mm | ||
IP Rating IP67 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Mounting plate Yes | ||
Standards/Approvals No | ||
Gasket Material Silicone | ||
- Land van herkomst:
- TW
RS PRO Aluminium Shielded Enclosure Boxes, Black IP67
Introducing the shielded aluminium enclosures from RS PRO, a range of moulded diecast aluminium enclosures with screening seal to protect against electromagnetic and radio interference. These durable enclosures offer excellent protection of internal electrical and non-electrical components and can be used in a variety of environments. This high standard enclosure features a silicone gasket offering IP67 protection and a conductive gasket for EMI shielding. The holes for mounting the enclosure and fastening the lid are located outside the inner section for added reliability.
Features and Benefits
• Wall mounting holes and fixing screws are outside the sealing area for true seal protection
• M4 countersunk stainless screws are included to secure the cover and the body
• Supplied with a continuous silicone gasket to meet IP67 rating and a conductive gasket for EMI shielding
• External surfaces have a powder coated black painted finish
• Suitable for a wide range of applications
Applications
Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:
• Electrical
• Music industry (pedals and foot switches)
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
What is the IP rating?
IP rating is known as – Ingress Protection or International Protection Rating Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989)
The standards are used to define the level of sealing effectiveness of electrical enclosures. Standard denotes the protection against foreign bodies like dirt and water.
This enclosure features an ingress protection rating of IP67, ensuring the enclosure is completely protected from ingress of dust and water if the enclosure is submerged in water of up to 1m.
Can this enclosure be used outside?
This enclosure can be used indoors and outdoors, with an IP67 rating protecting internal components from dust and water.
Gerelateerde Links
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 30 mm x 162 mm x 80 mm
- RS PRO Flanged Black Black Lid Die Cast Aluminium Enclosure 80 mm x 202 mm x 142 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 59 mm x 120 mm x 80 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 80 mm x 183 mm x 53 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 59 mm x 149 mm x 80 mm
- RS PRO Black Die Cast Aluminium Enclosure Black Lid, 120.5 x 120.5 x 95.2mm
- Hammond Flanged 1590Z Series Black Black Lid Die Cast Aluminium Enclosure IK08, 60 mm x 200 mm x 80 mm
- Hammond Flanged 1590Z Series Black Black Lid Die Cast Aluminium Enclosure IK08, 52 mm x 75 mm x 80 mm