Spelsberg TG Series Grey Grey Lid ABS Enclosure, IP66, IP67, IK07, 90 mm x 202 mm x 152 mm
- RS-stocknr.:
- 772-1007
- Fabrikantnummer:
- 10100901
- Fabrikant:
- Spelsberg
Subtotaal (1 eenheid)*
€ 33,61
(excl. BTW)
€ 40,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,61 |
*prijsindicatie
- RS-stocknr.:
- 772-1007
- Fabrikantnummer:
- 10100901
- Fabrikant:
- Spelsberg
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
| Merk | Spelsberg | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Width | 152mm | |
| External Length | 202mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | TG | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Spelsberg | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Width 152mm | ||
External Length 202mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series TG | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
- Land van herkomst:
- DE
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.
Features and Benefits
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Typical Applications
Cable/Wire Management Traffic Control ;IT/Server ;Solar Power Batteries ;Food and Beverage Industry ;Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
Gerelateerde Links
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IK07, 90 mm x 202 mm x 152 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IP67 75 mm x 202 mm x 122 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IP67 90 mm x 202 mm x 122 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IK08, 90 mm x 202 mm x 152 mm
- Spelsberg TG Series Grey Transparent Lid Polycarbonate Enclosure IK08, 90 mm x 202 mm x 152 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IK07, 90 mm x 302 mm x 232 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IK07, 120 mm x 252 mm x 162 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IK07, 110 mm x 302 mm x 232 mm