Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 122 mm x 162 mm x 90 mm
- RS-stocknr.:
- 772-1054
- Fabrikantnummer:
- 20040701
- Fabrikant:
- Spelsberg
Subtotaal (1 eenheid)*
€ 31,08
(excl. BTW)
€ 37,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,08 |
*prijsindicatie
- RS-stocknr.:
- 772-1054
- Fabrikantnummer:
- 20040701
- Fabrikant:
- Spelsberg
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
| Merk | Spelsberg | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 122mm | |
| External Width | 90mm | |
| External Length | 162mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TG | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk Spelsberg | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 122mm | ||
External Width 90mm | ||
External Length 162mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TG | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
IK Rating IK08 | ||
- Land van herkomst:
- DE
IP67 Polycarbonate Enclosure, TG Series
The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Gerelateerde Links
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP67 162 mm, 90 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP67 252 mm, 162 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP67 82 mm, 162 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP67 162 mm, 55 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP67 162 mm, 85 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP66 162 mm, 85 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP67 252 mm, 162 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP66 202 mm, 122 mm