Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, IP40, 25 mm x 90 mm x 45 mm
- RS-stocknr.:
- 823-7354
- Fabrikantnummer:
- TW5-3-9B
- Fabrikant:
- Takachi Electric Industrial
Subtotaal (1 eenheid)*
€ 4,77
(excl. BTW)
€ 5,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 16 november 2026
- Plus verzending 96 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,77 |
*prijsindicatie
- RS-stocknr.:
- 823-7354
- Fabrikantnummer:
- TW5-3-9B
- Fabrikant:
- Takachi Electric Industrial
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
| Merk | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Width | 45mm | |
| External Length | 90mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | TW | |
| Weight | 30.5g | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Width 45mm | ||
External Length 90mm | ||
IP Rating IP40 | ||
Colour Black | ||
Lid Colour Black | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series TW | ||
Weight 30.5g | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Gerelateerde Links
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 27.5 mm x 70 mm x 50 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 40 mm x 70 mm x 50 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 50 mm x 105 mm x 70 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 50.1 mm x 130 mm x 65 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 35.5 mm x 170 mm x 85.5 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 65 mm x 125 mm x 175 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 45 mm x 125 mm x 175 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 35 mm x 105 mm x 70 mm