RS PRO Flanged Black Black Lid ABS Enclosure, 27 mm x 90 mm x 45 mm
- RS-stocknr.:
- 919-0348
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 4,18
(excl. BTW)
€ 5,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 47 stuk(s) vanaf 16 november 2026
- Plus verzending 59 stuk(s) vanaf 16 november 2026
- Plus verzending 200 stuk(s) vanaf 09 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,18 |
*prijsindicatie
- RS-stocknr.:
- 919-0348
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 27mm | |
| External Length | 90mm | |
| External Width | 45mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 27mm | ||
External Length 90mm | ||
External Width 45mm | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
RS Flanged Enclosure
This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.
Features and Benefits
Snap fit cover for easy assembly
Flanged base with holes for simple mounting
Cable outlets in cover can be easily cut
High impact ABS
UL94-HB flammability rating
Available in either black (similar to RAL 9005) or white (similar to RAL 9002)
Applications
This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.
Gerelateerde Links
- RS PRO Flanged Black Black Lid ABS General Purpose Enclosure 27 mm x 155 mm x 49 mm
- RS PRO Flanged Black Black Lid ABS Enclosure 27 mm x 50 mm x 50 mm
- RS PRO Flanged White White Lid ABS Enclosure, 27 mm x 90 mm x 45 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 27 mm x 112 mm x 62 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 27 mm x 112 mm x 62 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 27 mm x 95 mm x 50 mm
- Hammond Flanged 1556 Series Black Black Lid ABS Plastic General Purpose Enclosure 45 mm x 80 mm x 120 mm
- Hammond Flanged 1556 Series Black Black Lid ABS Plastic General Purpose Enclosure 45 mm x 80 mm x 80 mm