Power Adhesives Tec 308-12 Cordless Glue Gun 20 W, 12 mm
- RS-stocknr.:
- 106-744
- Fabrikantnummer:
- 808-12-18V-T195-BX1-RS
- Fabrikant:
- Power Adhesives
Subtotaal (1 eenheid)*
€ 140,82
(excl. BTW)
€ 170,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 09 november 2026
- Plus verzending 10 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 140,82 |
*prijsindicatie
- RS-stocknr.:
- 106-744
- Fabrikantnummer:
- 808-12-18V-T195-BX1-RS
- Fabrikant:
- Power Adhesives
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
| Merk | Power Adhesives | |
| Sub Type | Hot Melt | |
| Product Type | Glue Gun | |
| Glue Stick Size | 12mm | |
| Battery Voltage | 18V | |
| Heavy Duty | Yes | |
| Corded/Cordless | Cordless | |
| Power Rating | 20W | |
| Overall Length | 235mm | |
| Maximum Operating Temperature | 195°C | |
| Weight | 580g | |
| Standards/Approvals | CE, UKCA | |
| Overall Width | 40mm | |
| Overall Height | 185mm | |
| Alles selecteren | ||
|---|---|---|
Merk Power Adhesives | ||
Sub Type Hot Melt | ||
Product Type Glue Gun | ||
Glue Stick Size 12mm | ||
Battery Voltage 18V | ||
Heavy Duty Yes | ||
Corded/Cordless Cordless | ||
Power Rating 20W | ||
Overall Length 235mm | ||
Maximum Operating Temperature 195°C | ||
Weight 580g | ||
Standards/Approvals CE, UKCA | ||
Overall Width 40mm | ||
Overall Height 185mm | ||
- Land van herkomst:
- GB
The Power Adhesives Ltd is a versatile cordless hot melt gun designed for operators and businesses that require high adhesive output, without the constraint of a power cable.
12 months warranty
UKCA, CE approved
Gerelateerde Links
- Power Adhesives Tec 308-12 Cordless Glue Gun 12mm
- Power Adhesives Tec807B Cordless Glue Gun 12mm
- Power Adhesives 308-12-18V-T195-BX1-AEG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-CAS-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-RIG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-HIK-RS Cordless Glue Gun 20 W, 12 mm