Stanley 0-GR25 Corded Glue Gun
- RS-stocknr.:
- 482-741
- Fabrikantnummer:
- 0-GR25
- Fabrikant:
- Stanley
Subtotaal (1 eenheid)*
€ 15,02
(excl. BTW)
€ 18,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 56 stuk(s) vanaf 23 november 2026
- Plus verzending 24 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,02 |
*prijsindicatie
- RS-stocknr.:
- 482-741
- Fabrikantnummer:
- 0-GR25
- Fabrikant:
- Stanley
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
| Merk | Stanley | |
| Product Type | Glue Gun | |
| Sub Type | Glue Guns | |
| Heavy Duty | Yes | |
| Corded/Cordless | Corded | |
| Model Number | 0-GR25 | |
| Overall Length | 160mm | |
| Weight | 290g | |
| Standards/Approvals | No | |
| Series | 0-GR25 | |
| Overall Height | 40mm | |
| Overall Width | 160mm | |
| Alles selecteren | ||
|---|---|---|
Merk Stanley | ||
Product Type Glue Gun | ||
Sub Type Glue Guns | ||
Heavy Duty Yes | ||
Corded/Cordless Corded | ||
Model Number 0-GR25 | ||
Overall Length 160mm | ||
Weight 290g | ||
Standards/Approvals No | ||
Series 0-GR25 | ||
Overall Height 40mm | ||
Overall Width 160mm | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT Glue Gun with fast heat-up time, ready to use in just 60 seconds. Trigger feed mechanism allows precise control of glue flow. Includes a fold-down stand to keep the gun upright between uses.
Convenient fold down stand for use between applications
Heats up quickly and bonds within 60 seconds
Hi-Low melt switch
Offers the versatility of high and low-temperature gluing in one gun
Takes dual melt 11.3mm glue sticks for a full range of materials
Uses standard dual- temperature glue on both settings and hot-melt formulas on high setting
Gerelateerde Links
- Stanley FMHT6-70418 Corded Glue Gun Type C - EU
- TEC Glue Guns Tec810 Corded Glue Gun 250 W, Type G - British
- Dremel DREMEL 910 Corded Glue Gun
- Dremel Glue Gun 940 Corded Glue Gun Type G - British
- Stanley Corded Nail Gun 240V
- TEC Glue Guns Tec810 Corded Glue Gun Type C - EU
- Facom E.900B Corded Glue Gun, 11 mm 40 W
- 3M 7100255953 Corded Glue Gun EU