RND RND 555-00211 Corded Glue Gun, 11 mm 40 W, Type C - EU
- RS-stocknr.:
- 492-316
- Artikelnummer Distrelec:
- 303-69-714
- Fabrikantnummer:
- RND 555-00211
- Fabrikant:
- RND
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 492-316
- Artikelnummer Distrelec:
- 303-69-714
- Fabrikantnummer:
- RND 555-00211
- Fabrikant:
- RND
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
| Merk | RND | |
| Sub Type | Glue Guns | |
| Product Type | Glue Gun | |
| Glue Stick Size | 11mm | |
| Corded/Cordless | Corded | |
| Power Rating | 40W | |
| Plug Type | Type C - EU | |
| Model Number | RND 555-00211 | |
| Cable Length | 1.2m | |
| Voltage | 240V | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS | |
| Series | RND 555 | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Sub Type Glue Guns | ||
Product Type Glue Gun | ||
Glue Stick Size 11mm | ||
Corded/Cordless Corded | ||
Power Rating 40W | ||
Plug Type Type C - EU | ||
Model Number RND 555-00211 | ||
Cable Length 1.2m | ||
Voltage 240V | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS | ||
Series RND 555 | ||
- Land van herkomst:
- CN
The RND Glue gun combines precision and convenience for all your crafting needs. With a sleek pistol grip design and a folding stand, it provides stability during use, allowing you to work with confidence. The anti drip nozzle ensures a clean application, perfect for those intricate projects. Heats up rapidly in just 5 7 minutes, this tool lets you get started without delay. Included are six low temperature glue sticks, making it ready to tackle materials from wood to fabric, ensuring a strong bond every time. Ideal for both hobbyists and DIY enthusiasts alike, this glue gun is your reliable partner in creating intricate designs and completing home projects with ease.
Pistol grip and folding stand design enhance ease of use
Quick heat up time allows for immediate crafting
Anti drip nozzle gives complete control during application
Includes multiple glue sticks for versatile projects
Suitable for a wide range of materials ensuring lasting adhesion
Gerelateerde Links
- CK T6215A Corded Glue Gun Type C - EU
- RS PRO STD Corded Glue Gun EU
- RS PRO PRO Corded Glue Gun EU
- RS PRO ECO Corded Glue Gun EU
- Dremel Glue Gun 940 Corded Glue Gun Type G - British
- TEC Glue Guns Tec810 Corded Glue Gun Type C - EU
- Facom E.900B Corded Glue Gun, 11 mm 40 W
- CK T6215 Corded Glue Gun Type G - British