TE Connectivity L000953-80 Patch Omni-Directional GPS Antenna, GNSS
- RS-stocknr.:
- 697-664
- Fabrikantnummer:
- L000953-80
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 64,02
(excl. BTW)
€ 77,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 64,02 |
| 5 + | € 60,18 |
*prijsindicatie
- RS-stocknr.:
- 697-664
- Fabrikantnummer:
- L000953-80
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Surface | |
| Minimum Frequency | 1575MHz | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1602MHz | |
| Antenna Internal Construction | Ceramic Patch | |
| RF Protocols | GNSS | |
| Gain | 4.3dB | |
| Lead Included | No | |
| Standards/Approvals | No | |
| Series | L000953 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Surface | ||
Minimum Frequency 1575MHz | ||
Directivity Omni-Directional | ||
Maximum Frequency 1602MHz | ||
Antenna Internal Construction Ceramic Patch | ||
RF Protocols GNSS | ||
Gain 4.3dB | ||
Lead Included No | ||
Standards/Approvals No | ||
Series L000953 | ||
- Land van herkomst:
- TW
The TE Connectivity Ceramic patch antenna designed for GNSS applications, operating within the 1575 to 1602MHz frequency range. Its 18x18x4mm form factor allows for internal or embedded mounting, making it ideal for compact designs. The omnidirectional radiation pattern ensures consistent signal reception across various orientations.
Durable ceramic construction
Solder termination for secure and stable connections
REACH compliant
RoHS compliant
Gerelateerde Links
- TE Connectivity L000953-01 Patch Omni-Directional GPS Antenna, GNSS
- TE Connectivity L000694-80 Patch Omni-Directional GPS Antenna, GNSS
- TE Connectivity L000695-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- TE Connectivity L000696-80 Patch Omni-Directional GPS Antenna with SMA Connector, GNSS
- Abracon Patch Omni-Directional GPS Antenna with SMA Connector GPS
- Abracon Patch Omni-Directional GPS Antenna with SMA Connector GNSS
- Abracon APAE1575R1840BADB1F-T Patch Omni-Directional GPS Antenna with SMA Connector GPS
- Abracon APAE1575R1540AZDB2F-T Patch Omni-Directional GPS Antenna with SMA Connector GNSS