SKF Mineral Oil Grease 420 ml LGMT 2
- RS-stocknr.:
- 134-7601
- Fabrikantnummer:
- LGMT 2/0.4
- Fabrikant:
- SKF
Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 17,45
(excl. BTW)
€ 21,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 48 stuk(s) vanaf 09 november 2026
- Plus verzending 244 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 17,45 | - |
| 5 - 9 | € 16,75 | 4% |
| 10 - 24 | € 16,44 | 5% |
| 25 + | € 16,04 | 8% |
*prijsindicatie
- RS-stocknr.:
- 134-7601
- Fabrikantnummer:
- LGMT 2/0.4
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Grease | |
| Trade Name | LGMT 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Cartridge | |
| Package Size | 420 ml | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Red, Brown | |
| Viscosity | 110 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Grease | ||
Trade Name LGMT 2 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 420 ml | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Red, Brown | ||
Viscosity 110 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
SKF Mineral Oil Grease Cartridge, 420ml, 110mm²/s Viscosity - LGMT 2/0.4
Use this grease from SKF to safely lubricate your bearings or machinery. It comes supplied in a cartridge for easy fitting into an SKF automatic lubrication system. The grease is made from mineral oil and lithium soap, which gives it good oxidation and thermal stability. Its also water-resistant, which helps to keep rust at bay and makes it suitable for use in harsh industrial environments such as those in the automation industry. The grease has a medium viscosity of 110mm²/s (square millimetres per second), giving it a paste-like consistency that resists extreme temperatures and is fast-moving.
• Wide operating temperature range between -30°C and +140°C for use in demanding hot and cold environments
• Brown-red colour for easy identification in your system
• Good mechanical stability offers protection against vibration or shock
Applications
• Industrial fans
• Automation
• Agricultural equipment
• Conveyer belts
Whats the NLGI grade of this lubricant?
This grease has an NLGI (National Lubricating Grease Institute) grade of 2, meaning that it can operate effectively in high temperatures and at higher speeds when compared to lower-grade greases.