Klüber Perfluoropolyether Grease 100 g temp GR UT 18
- RS-stocknr.:
- 666-4903
- Fabrikantnummer:
- UT18-100G
- Fabrikant:
- Klüber
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 227,41
(excl. BTW)
€ 275,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 19 oktober 2026
- Plus verzending 45 stuk(s) vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 227,41 |
| 6 - 14 | € 218,33 |
| 15 + | € 213,75 |
*prijsindicatie
- RS-stocknr.:
- 666-4903
- Fabrikantnummer:
- UT18-100G
- Fabrikant:
- Klüber
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
| Merk | Klüber | |
| Product Type | Grease | |
| Trade Name | temp GR UT 18 | |
| Grease Type | Perfluoropolyether | |
| Product Form | Paste | |
| Package Type | Tube | |
| Package Size | 100 g | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | White | |
| Viscosity | 500 cSt | |
| Grease Thickener | Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -30°C | |
| Alles selecteren | ||
|---|---|---|
Merk Klüber | ||
Product Type Grease | ||
Trade Name temp GR UT 18 | ||
Grease Type Perfluoropolyether | ||
Product Form Paste | ||
Package Type Tube | ||
Package Size 100 g | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour White | ||
Viscosity 500 cSt | ||
Grease Thickener Polytetrafluoroethylene | ||
Standards/Approvals No | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -30°C | ||
Kluber Grease
Kluber fluorinated fluid base oils from Solvay Solexis.
High temperature, high performance greases
Particularly resistant to oxidation and to chemical agents
Compatible with all types of material over a wide range of temperatures
can be used in the presence of all organic substances which are not highly fluorinated
Grades:
Y VAC 3 - Lubrication of mechanical parts operating at high vacuum in contact with aggressive chemicals or oxygen
OT 20 - Lubrication of mechanical parts subjected to low loads
UT 18 - Lubrication of mechanical parts used in wide temperature intervals
RT 15 - Lubrication of mechanical parts requiring boundary (extreme pressure)
YNX - Suitable for contact with aggressive chemicals
Gerelateerde Links
- Klüber Perfluoropolyether Grease 100 g GR RT 15
- Klüber Perfluoropolyether Grease 100 g alfa GR Y-V ac3
- Rocol Perfluoropolyether Grease 100 g
- Rocol Perfluoropolyether Grease 400 g RT15
- Rocol Perfluoropolyether Grease 400 g OT20
- Rocol Perfluoropolyether Grease 100 g SAPPHIRE ENDURE Food Safe
- Rocol Perfluoropolyether Grease 700 g SAPPHIRE ENDURE Food Safe
- CRC Lithium Grease 100 ml High Temp Grease