Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 208-742
- Fabrikantnummer:
- 1616G
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Product Type | Grinder | |
| Speed | 20000rpm | |
| Sound Level | 2.5dBA | |
| Power Rating | 430W | |
| Motor Type | Pneumatic | |
| Spindle Size | 6 mm | |
| Overall Length | 340mm | |
| Model Number | 1616G | |
| Overall Height | 15mm | |
| Standards/Approvals | ISO 15744, ISO 28927-2, 2006/42/CE | |
| Weight | 1.6kg | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Product Type Grinder | ||
Speed 20000rpm | ||
Sound Level 2.5dBA | ||
Power Rating 430W | ||
Motor Type Pneumatic | ||
Spindle Size 6 mm | ||
Overall Length 340mm | ||
Model Number 1616G | ||
Overall Height 15mm | ||
Standards/Approvals ISO 15744, ISO 28927-2, 2006/42/CE | ||
Weight 1.6kg | ||
Vrijgesteld
- Land van herkomst:
- TW
1616G
The SAM Outillage long-spindle straight mini-grinder is designed for professionals who demand precision and power. With a robust 430 W motor, it excels in tackling intricate tasks, particularly in tight spaces. Its superior power to speed ratio ensures that it outperforms many competitors in the market, making it ideal for detailed work within tube systems. The grinder's ergonomic design features a full hand handle, providing excellent grip and control, allowing users to exert necessary pressure effortlessly. Crafted with a composite body, it is lightweight yet durable, ensuring reliability during prolonged use.
Engineered for complex tasks in tight spaces
Ergonomic for comfortable two-handed use
Lightweight composite body
Cold-insulating sheath for comfort
Rear exhaust for quieter operation
High performance for market competitiveness
Sleek design for tubular access
Robust motor for consistent power
Gerelateerde Links
- SAM 1652P 1652P Pneumatic 740 W
- SAM Z-430 2-Piece Insulated Plier Set
- SAM 430 mm Spirit Level
- SAM Metal Tool Box 160 mm 430 mm 200mm
- SAM Canvas Tool Box 250 mm 430 mm 200mm
- SAM 1626GP 1626GP Pneumatic 6 mm
- SAM Steel Head Bumping Hammer with Hickory Wood Handle, 430 g
- SAM Z4 Series Insulation Cap for Use with ST BT 430