Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 209-511
- Fabrikantnummer:
- 1625G
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Product Type | Grinder | |
| Speed | 2500rpm | |
| Sound Level | 2.5dBA | |
| Power Rating | 450W | |
| Overall Length | 340mm | |
| Model Number | 1625G | |
| Standards/Approvals | ISO 28927-2, ISO 15744, 2006/42/CE | |
| Series | 1625 g | |
| Weight | 1.23kg | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Product Type Grinder | ||
Speed 2500rpm | ||
Sound Level 2.5dBA | ||
Power Rating 450W | ||
Overall Length 340mm | ||
Model Number 1625G | ||
Standards/Approvals ISO 28927-2, ISO 15744, 2006/42/CE | ||
Series 1625 g | ||
Weight 1.23kg | ||
Vrijgesteld
- Land van herkomst:
- TW
1625G
The SAM Outillage grinder vulcanizer multitech is engineered specifically for tyre professionals, merging efficiency with cutting-edge technology. Designed with a high-performance motor that delivers powerful results, it features a regulated speed of up to 20,000 rpm, ensuring swift and precise finishing's. The incorporation of a comfortable 'full hand' handle enhances operational ease, allowing users to manage tasks effortlessly. Built with a silent duct able rear exhaust, this equipment maintains a quiet work environment while efficiently managing air flow.
high performance motor for efficiency
Regulated speed for versatile finishes
Comfortable grip for prolonged use
Silent exhaust for a quieter workspace
Innovative hose design for cleanliness
Durable construction for reliability
Gerelateerde Links
- SAM Rubber Mallet Replaceable Face 450 g
- SAM 1622G 1622 g 420 W
- SAM Steel Head Flat Dresser with Hickory Wood Handle, 450 g
- SAM 450 mm x 450 mm Quick Clamp Clamp
- SAM 450 mm, 7.2 TPI Hardpoint
- Fluke 1625 Earth Tester Kit CAT II 300V
- SICK Bar Code Reader 1625 mm Cable 8.5 W 30V
- SICK Bar Code Reader 1625 mm Ethernet 8.5 W 30V