DeWALT DCG406P2LRT-QW DCG406P2LRT-QW Brushless 125 mm
- RS-stocknr.:
- 440-979
- Fabrikantnummer:
- DCG406P2LRT-QW
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 595,69
(excl. BTW)
€ 720,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 595,69 |
*prijsindicatie
- RS-stocknr.:
- 440-979
- Fabrikantnummer:
- DCG406P2LRT-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Switch Type | Paddle Switch | |
| Product Type | Grinder | |
| Disc Size | 125mm | |
| Speed | 9000rpm | |
| Voltage | 18V | |
| Motor Type | Brushless | |
| Overall Length | 310mm | |
| Model Number | DCG406P2LRT-QW | |
| Weight | 1.75kg | |
| Series | DCG406P2LRT-QW | |
| Standards/Approvals | No | |
| Overall Height | 125mm | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Switch Type Paddle Switch | ||
Product Type Grinder | ||
Disc Size 125mm | ||
Speed 9000rpm | ||
Voltage 18V | ||
Motor Type Brushless | ||
Overall Length 310mm | ||
Model Number DCG406P2LRT-QW | ||
Weight 1.75kg | ||
Series DCG406P2LRT-QW | ||
Standards/Approvals No | ||
Overall Height 125mm | ||
- Land van herkomst:
- CN
The DeWALT 18V XR Angle Grinder Lanyard Ready Kit, featuring the 18V XR Brushless 125mm Angle Grinder paired with 2 X 5Ah Power stack Batteries. This kit is equipped with a LANYARD READY attachment point, allowing users to tether the tool and battery to rigid structures on job sites for added safety and convenience. The brushless motor ensures high performance and extended runtime, while the 125mm grinding disc provides versatility for various applications. Whether you're grinding, cutting, or polishing, this kit offers reliability and efficiency for your grinding tasks.
Up to 2m extended length
Maximum capacity 5kg
Gerelateerde Links
- DeWALT DCG4 Brushless 125 5 Ah
- DeWALT DCG409VST1-QW DCG409VST1-QW Brushless 125 mm
- DeWALT DCG418X2-QW QW Brushless 125 mm 9 Ah
- DeWALT DCG405P2-QW 18V XR Brushless 125 mm 5 Ah
- DeWALT DCG405H2T-QW 18V XR XR Brushless 125 mm 5 Ah
- DeWALT DCG4 Brushless 125 mm 6 Ah
- DeWALT DCG Brushless 125 mm 9 Ah
- DeWALT DCG418 Brushless DC Motor 125 mm