TE Connectivity 1.4 mm Grounding Contact
- RS-stocknr.:
- 470-598
- Artikelnummer Distrelec:
- 304-63-372
- Fabrikantnummer:
- 2108610-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 9000 eenheden)*
€ 2.170,45
(excl. BTW)
€ 2.626,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 2.170,45 | € 0,241 |
*prijsindicatie
- RS-stocknr.:
- 470-598
- Artikelnummer Distrelec:
- 304-63-372
- Fabrikantnummer:
- 2108610-5
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Material | Copper | |
| Product Type | Grounding Contact | |
| Contact Plating | Gold | |
| Current | 500mA | |
| Height | 1.4mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Material Copper | ||
Product Type Grounding Contact | ||
Contact Plating Gold | ||
Current 500mA | ||
Height 1.4mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- Land van herkomst:
- CN
The TE Connectivity Preloaded C-Clip PCB spring contact is engineered for precision and reliability in electronic applications. Its scalable design ensures compatibility across a range of products, while side protection adds an extra layer of durability. Perfect for printed circuit board connections, this component features an optimised height and length, delivering excellent performance even in constrained spaces. The innovative design not only facilitates a sturdy connection but also enhances signal integrity. With a robust nickel and gold contact underplating, this product is set to withstand the rigours of everyday use, making it an ideal choice for various circuit applications.
Scalable design allows for versatile applications across multiple products
Side protection enhances durability and performance
Optimised dimensions enable effective utilisation of limited space
Nickel and gold plating ensures reliable conductivity and longevity
Specifically designed for printed circuit board terminations
Meets stringent compliance requirements for environmental safety
Gerelateerde Links
- HARWIN 1.4 mm Grounding Contact
- TE Connectivity 2.6 mm Grounding Contact
- TE Connectivity 3 mm Grounding Contact
- TE Connectivity 800 μm Grounding Contact
- TE Connectivity 3.5 mm Grounding Contact
- TE Connectivity 1.2 mm Grounding Contact
- TE Connectivity 1.7 mm Grounding Contact
- TE Connectivity 1.1 mm Grounding Contact