Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 247-9214
- Fabrikantnummer:
- S70-332002045R
- Fabrikant:
- HARWIN
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
| Merk | HARWIN | |
| Material | Beryllium Copper | |
| Product Type | Grounding Contact | |
| Fixing Method | Surface Mount | |
| Contact Resistance | 0.15mΩ | |
| Current | 6A | |
| Contact Plating | Gold | |
| Height | 200μm | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Width | 200μm | |
| Alles selecteren | ||
|---|---|---|
Merk HARWIN | ||
Material Beryllium Copper | ||
Product Type Grounding Contact | ||
Fixing Method Surface Mount | ||
Contact Resistance 0.15mΩ | ||
Current 6A | ||
Contact Plating Gold | ||
Height 200μm | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Width 200μm | ||
Vrijgesteld
- Land van herkomst:
- TW
The HARWIN Surface mountable contact pad is ideal as a mating area for spring contacts and pogo pins. It is circular in shape and has gold finish for improved wear resistance.
Base material beryllium
Gold finish
0.15mΩ max. contact resistance