Amphenol Communications Solutions 1.34 mm Grounding Contact
- RS-stocknr.:
- 286-5016
- Fabrikantnummer:
- Z000-4G7U1-11000
- Fabrikant:
- Amphenol Communications Solutions
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 20 eenheden)*
€ 2,38
(excl. BTW)
€ 2,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 94.920 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 20 - 180 | € 0,119 | € 2,38 |
| 200 - 480 | € 0,107 | € 2,14 |
| 500 - 980 | € 0,097 | € 1,94 |
| 1000 - 1980 | € 0,088 | € 1,76 |
| 2000 + | € 0,081 | € 1,62 |
*prijsindicatie
- RS-stocknr.:
- 286-5016
- Fabrikantnummer:
- Z000-4G7U1-11000
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Material | Stainless Steel | |
| Product Type | Grounding Contact | |
| Contact Plating | Nickel | |
| Height | 1.34mm | |
| Standards/Approvals | RoHS | |
| Width | 1.34mm | |
| Length | 1.34mm | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Material Stainless Steel | ||
Product Type Grounding Contact | ||
Contact Plating Nickel | ||
Height 1.34mm | ||
Standards/Approvals RoHS | ||
Width 1.34mm | ||
Length 1.34mm | ||
- Land van herkomst:
- CN
The Amphenol Communications Solutions clip can be provided by different openings for different thickness and cable sizes, they are widely used in automotive market especially the infotainment. The opening from 0.1mm to 1.0mm, the material can be stainless steel and copper alloy and provide gold, tin or nickel plating as an option.
Easy to operate
One part easy to assembled
Wide openings
High reliability design
Wide operation temperature
Gerelateerde Links
- Amphenol Communications Solutions 1.34 mm Grounding Contact
- Amphenol Communications Solutions 1.89 mm Grounding Contact
- Amphenol Communications Solutions 2.1 mm Grounding Contact
- Amphenol Communications Solutions 3.4 mm Grounding Contact
- Amphenol Communications Solutions 4.8 mm Grounding Contact
- Amphenol Communications Solutions 4.75 mm Grounding Contact
- Amphenol Communications Solutions 7.5 mm Grounding Contact
- Amphenol Communications Solutions 4 mm Grounding Contact