Ontvang bulkkorting
Voeg 250 meer toe om € 17,75 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 2,08
(excl. BTW)
€ 2,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 560 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 7.240 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 10 - 240 | € 0,208 | € 2,08 | - |
| 250 - 990 | € 0,137 | € 1,37 | € 17,75 |
| 1000 - 4990 | € 0,101 | € 1,01 | € 107,00 |
| 5000 - 9990 | € 0,098 | € 0,98 | € 550,00 |
| 10000 + | € 0,096 | € 0,96 | € 1.120,00 |
*prijsindicatie
- RS-stocknr.:
- 788-4861
- Fabrikantnummer:
- S7121-42R
- Fabrikant:
- HARWIN
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
| Merk | HARWIN | |
| Material | Titanium Copper Alloy | |
| Product Type | Grounding Contact | |
| Fixing Method | Surface Mount | |
| Current | 4A | |
| Contact Plating | Gold | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Length | 2.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARWIN | ||
Material Titanium Copper Alloy | ||
Product Type Grounding Contact | ||
Fixing Method Surface Mount | ||
Current 4A | ||
Contact Plating Gold | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Length 2.7mm | ||
Harwin EZ Boardware SMT RFI/Grounding Spring Contacts
EZ-BoardWare SMT grounding/RFI spring contacts for use on surface mount PCBs that are in contact with metal shields or frames. The simple C style design of these EZ-BoardWare spring contacts provides excellent spring properties and ensures positive contact with the mating surface. These EZ-BoardWare RFI/grounding contacts are suitable for both wiping and sliding actions and are ideal for automated requirements using standard placement equipment. Stock numbers 788-4852 and 788-4858 are multi-directional spring contacts that have a unique spring feature that works in both the vertical and horizontal orientations. This feature makes them ideal for use in PCB edge connections to a chassis.
Features and Benefits
Ideal for use on surface mount PCBs
Excellent spring properties
Designed for automated application using standard placement equipment
Suitable for wiping and sliding applications
Multidirection versions for PCB edge connections
Available in a wide range working heights
Applications
The compact size of these EZ-BoardWare grounding spring contacts makes them ideal for use in areas where there is limited access and in Blindmate applications. Typical applications include POS tracking, home entertainment and instrument panels, Industrial process control equipment, Mobile power units, Motion control units