PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange, Current Output, 24 V dc 24V
- RS-stocknr.:
- 640-830
- Artikelnummer Distrelec:
- 303-73-051
- Fabrikantnummer:
- SSH-G01-002-CP-R
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
Afbeelding representeert productcategorie
- RS-stocknr.:
- 640-830
- Artikelnummer Distrelec:
- 303-73-051
- Fabrikantnummer:
- SSH-G01-002-CP-R
- Fabrikant:
- PIHER SENSORS AND CONTROLS S.S.A
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Flange | |
| Output Type | Current | |
| Maximum DC Voltage | 24 V dc | |
| Maximum Supply Voltage | 24 V | |
| Depth | 9.2 mm | |
| Distrelec Product Id | 303-73-051 | |
| IP Rating | IP67, IP69K | |
| Length | 50 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Reverse Polarity Protection | Yes | |
| Series | SSH-G01 | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, ISO 20653 (IP69K), ISO 11452-2, ISO 7637-3, UNE-EN ISO 9227, ISO 11452-4, ISO 10605:2008, CISPR25:2008, ISO 16720-4 | |
| Terminal Type | Cable and Connector | |
| Width | 15 mm | |
| Alles selecteren | ||
|---|---|---|
Merk PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Hall Effect Sensor | ||
Mount Type Flange | ||
Output Type Current | ||
Maximum DC Voltage 24 V dc | ||
Maximum Supply Voltage 24 V | ||
Depth 9.2 mm | ||
Distrelec Product Id 303-73-051 | ||
IP Rating IP67, IP69K | ||
Length 50 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Reverse Polarity Protection Yes | ||
Series SSH-G01 | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, ISO 20653 (IP69K), ISO 11452-2, ISO 7637-3, UNE-EN ISO 9227, ISO 11452-4, ISO 10605:2008, CISPR25:2008, ISO 16720-4 | ||
Terminal Type Cable and Connector | ||
Width 15 mm | ||
- Land van herkomst:
- ES
Gerelateerde Links
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange 24 V dc 24V dc
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Busbar Busbar Body 5.5V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Busbar 3-Phase Busbar Body 5.5V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Inverting Output, Rotary Position Sensor
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Analogue Voltage Output, Rotary Position Sensor
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Analogue Output, Rotary Position Sensor Body 32V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Inverting Output, Rotary Position Sensor Body 32V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Screw PWM End-Of-Shaft