IC Haus Hall Effect Sensor Surface, Square Body, 6 V dc 6V
- RS-stocknr.:
- 283-7512
- Artikelnummer Distrelec:
- 173-50-846
- Fabrikantnummer:
- IC-MA DFN10
- Fabrikant:
- IC Haus
Opgeheven
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 28,81
(excl. BTW)
€ 34,86
(incl. BTW)
- RS-stocknr.:
- 283-7512
- Artikelnummer Distrelec:
- 173-50-846
- Fabrikantnummer:
- IC-MA DFN10
- Fabrikant:
- IC Haus
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
| Merk | IC Haus | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Surface | |
| Body Style | Square | |
| Maximum DC Voltage | 6 V dc | |
| Maximum Supply Voltage | 6 V | |
| Distrelec Product Id | 17350846 | |
| Length | 4 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | IC | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Alles selecteren | ||
|---|---|---|
Merk IC Haus | ||
Product Type Hall Effect Sensor | ||
Mount Type Surface | ||
Body Style Square | ||
Maximum DC Voltage 6 V dc | ||
Maximum Supply Voltage 6 V | ||
Distrelec Product Id 17350846 | ||
Length 4 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Series IC | ||
Standards/Approvals No | ||
Width 4 mm | ||
- Land van herkomst:
- MY
The 8-BIT angular Hall sensor/encoder with a quadruple Hall sensor array for error-tolerant adjustment. It is non-sensitive to magnetic stray fields due to its differential measurement technique. This sensor offers incremental angular encoders and can be used for applications such as analogue and digital angle sensors, rotational speeds up to 60,000 rpm, potentiometer replacement, contactless rotary switch, flow meter, commutation of brushless DC motors, and more. With a compact DFN10 package and extended temperature range of -40 to +125°C, the IC-MA DFN10 is a reliable and versatile solution for various angular measurement applications.
Quadruple Hall sensor array for error-tolerant adjustment
Analog and digital angle sensors
Non-sensitive to magnetic stray fields
Incremental angular encoders
Rotational speeds up to 60,000 rpm
Potentiometer replacement
Contactless rotary switch
Commutation of brushless DC motors
Compact DFN10 package
Gerelateerde Links
- IC Haus SMD Hall Effect Sensor 4.5-5.5 V, 6V
- IC Haus Hall Effect Sensor Surface Digital Output, 6 V 5.5V
- Broadcom Hall Effect Sensor Surface Square Body, 3.3 V dc 3.3V
- Honeywell Technologies Hall Effect Sensor Flange Barrel Body, 26 V dc 26V
- IC Haus IC-WJB MSOP8 6V Type N 2.7 V, 100 mA Laser Diode Driver 8-Pin MSOP
- IC Haus IC-WKL MSOP8 6V Type N 2.7 V Laser Diode Driver 8-Pin MSOP
- IC Haus IC-WKL SO8 6V Type N 2.7 V Laser Diode Driver 8-Pin SOIC
- Infineon Hall Effect Sensor Cable, Rectangular Body 2.2V