ZF Hall Effect Sensor Threaded Barrel, Barrel Body, 24 V dc 24V dc
- RS-stocknr.:
- 307-6224
- Fabrikantnummer:
- MP100701
- Fabrikant:
- ZF
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 53,63
(excl. BTW)
€ 64,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 35 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,63 |
*prijsindicatie
- RS-stocknr.:
- 307-6224
- Fabrikantnummer:
- MP100701
- Fabrikant:
- ZF
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
| Merk | ZF | |
| Product Type | Hall Effect Sensor | |
| Body Style | Barrel | |
| Terminal Type | Wire | |
| Mount Type | Threaded Barrel | |
| Maximum DC Voltage | 24V dc | |
| Switching Current | 25mA | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60947-5-2, CE Plus | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Reverse Polarity Protection | Yes | |
| Housing Material | Steel, Aluminium | |
| Alles selecteren | ||
|---|---|---|
Merk ZF | ||
Product Type Hall Effect Sensor | ||
Body Style Barrel | ||
Terminal Type Wire | ||
Mount Type Threaded Barrel | ||
Maximum DC Voltage 24V dc | ||
Switching Current 25mA | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60947-5-2, CE Plus | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Reverse Polarity Protection Yes | ||
Housing Material Steel, Aluminium | ||
- Land van herkomst:
- MX
Hall Effect Sensor
Hall-effect sensor for detecting the proximity of a magnetic field.
The magnetic field may be generated either by a permanent magnet or by an electromagnetic field.
Robust aluminium threaded cylindrical housing that can be easily integrated into a tapped hole.
Digital output with open collector.
Easy adjustment of unit.
Gerelateerde Links
- ZF Hall Effect Sensor Panel Barrel Body, 24 V dc 24V
- ZF Hall Effect Sensor Panel Barrel Body, 30 V dc 24V dc
- ZF Hall Effect Sensor Flange Block Body, 18 V dc 24V
- RS PRO Hall Effect Sensor Panel 40 V dc 24V dc
- Assemtech Hall Effect Sensor 10 → 20 V dc, Barrel Body
- BALLUFF Hall Effect Sensor Barrel Body, 24 V dc 30V dc
- RS PRO Hall Effect Sensor Panel Barrel Body, 40 V dc 24V dc
- RS PRO Hall Effect Sensor Flange Barrel Body, 40 V dc 24V dc