DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear, 85 °C, -40 °C, 27V, 2.7 V
- RS-stocknr.:
- 222-2750
- Fabrikantnummer:
- AH3233Q-W-7
- Fabrikant:
- DiodesZetex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 9,225
(excl. BTW)
€ 11,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2.800 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 25 | € 0,369 | € 9,23 |
| 50 - 75 | € 0,361 | € 9,03 |
| 100 - 225 | € 0,338 | € 8,45 |
| 250 - 975 | € 0,329 | € 8,23 |
| 1000 + | € 0,321 | € 8,03 |
*prijsindicatie
- RS-stocknr.:
- 222-2750
- Fabrikantnummer:
- AH3233Q-W-7
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 27V | |
| Supply Current | 2.5mA | |
| Actuator Type | Unipolar | |
| Terminal Type | Surface Mount | |
| Output Type | Linear | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 27V | ||
Supply Current 2.5mA | ||
Actuator Type Unipolar | ||
Terminal Type Surface Mount | ||
Output Type Linear | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
The DiodesZetex Two-wire automotive hall effect unipolar / latch switches is high voltage, high sensitivity switch IC with automotive-compliant AEC-Q100 qualification designed for position and proximity sensing in automotive applications.
Battery polarity reverse connection protection
Transient spike voltage protection
Over-temperature shut down and auto-restart
UVLO protection
Gerelateerde Links
- DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Inverted Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V 3-Pin
- DiodesZetex Hall Effect Sensor 6 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching -40 °C 2.7 V