DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Solder Terminal Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V

Afbeelding representeert productcategorie

Subtotaal (1 rol van 3000 eenheden)*

€ 672,00

(excl. BTW)

€ 813,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per rol*
3000 +€ 0,224€ 672,00

*prijsindicatie

RS-stocknr.:
246-6550
Fabrikantnummer:
AH3563Q-SA-7
Fabrikant:
DiodesZetex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

DiodesZetex

The DiodesZetex AH3563Q is a high-voltage, high-sensitivity Hall effect omnipolar switch IC designed for position and proximity sensing in automotive applications, such as in seat and seatbelt buckle, steering lock/immobilization, gear stick, transmission actuator and gear position, HVAC compression, wiper, door/trunk closure, and so on. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V.

Operating voltage range of 3.0 V to 28 V Bipolar latch operation were south pole is on and north pole is off High sensitivity Bop and Brp of ±30G and ±20G typical single open-drain output with overcurrent limit Package type is SOT23

Gerelateerde Links