DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Solder Terminal Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3.8 V

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
246-6565
Fabrikantnummer:
AH3764Q-SA-7
Fabrikant:
DiodesZetex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

DiodesZetex

The DiodesZetex makes a high-voltage, high-sensitivity Hall-effect latch IC designed for brushless DC-motor commutation, speed measurement, angular or linear encoders and position sensors in automotive applications. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an over current limit and a Zener clamp. It has operating temperature range of -40°C to +150°C.

Operating voltage range of 3.0 V to 28 V Bipolar latch operation were south pole is on and north pole is off High sensitivity Bop and Brp of +40G and -40G typical single open-drain output with overcurrent limit Package type is SOT23

Gerelateerde Links