Philips 250 150 W Halogen Projector Lamp GZ6.35, Reflector, 15V, 50 mm
- RS-stocknr.:
- 250-407
- Fabrikantnummer:
- 924048218504
- Fabrikant:
- Philips
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 250-407
- Fabrikantnummer:
- 924048218504
- Fabrikant:
- Philips
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
| Merk | Philips | |
| Power | 150W | |
| Product Type | Halogen Projector Lamp | |
| Lamp Shape | Reflector | |
| Lamp Base/Socket | GZ6.35 | |
| Current | 4A | |
| Voltage | 15V | |
| Length | 9.5mm | |
| Diameter | 50mm | |
| Lifespan | 50h | |
| Standards/Approvals | No | |
| Series | 250 | |
| Alles selecteren | ||
|---|---|---|
Merk Philips | ||
Power 150W | ||
Product Type Halogen Projector Lamp | ||
Lamp Shape Reflector | ||
Lamp Base/Socket GZ6.35 | ||
Current 4A | ||
Voltage 15V | ||
Length 9.5mm | ||
Diameter 50mm | ||
Lifespan 50h | ||
Standards/Approvals No | ||
Series 250 | ||
- Land van herkomst:
- DE
Philips Halogen Projector Lamp
The Philips 150W quartz halogen projector lamp has an integrated reflector that serves as an efficient mirror condenser system. This lamp has a dichroic coating on the glass reflector radiates about 75 of the generated heat backwards, keeping the temperature within safe limits. The halogen burner is precisely aligned using an optical system. Hence, no realignment is needed when the lamp is replaced.
Features and Benefits
Supply voltage is 15V
High efficacy gives low energy consumption
Negligible depreciation in light output during lifetime
Applications
Energy field
Engineering sector
Metal industry
Automotive field
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
Gerelateerde Links
- Philips Halogen Reflector 100 W Halogen Projector Lamp GZ6.35 50 mm
- Philips 150 W Halogen Projector Lamp G6.35 24V, 13.5 mm
- Philips 250 W Halogen Projector Lamp G6.35 24V, 13.5 mm
- Philips Lighting 100 W Halogen Projector Lamp GY6.35 12V, 11.5 mm
- Philips Lighting LV GU5.3 LED Reflector Lamp 750 W(50 W) White, Reflector shape
- Philips Lighting Halogen Non-Reflector 50 W Halogen Capsule Bulb G6.35 12V, 11.5 mm
- Philips Lighting Master GU10 LED Reflector Lamp 5.5 W(50 W) Cool White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W) Cool White, Reflector shape