Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 350 g
- RS-stocknr.:
- 187-6937
- Fabrikantnummer:
- SS506-200-FB
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 56,49
(excl. BTW)
€ 68,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 16 november 2026
- Plus verzending 6 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,49 |
*prijsindicatie
- RS-stocknr.:
- 187-6937
- Fabrikantnummer:
- SS506-200-FB
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Weight | 350g | |
| Head Material | Stainless Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 290mm | |
| Head Width | 24mm | |
| Standards/Approvals | AISI | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Weight 350g | ||
Head Material Stainless Steel | ||
Handle Material Fibreglass | ||
Overall Length 290mm | ||
Head Width 24mm | ||
Standards/Approvals AISI | ||
- Land van herkomst:
- CN
Two-component fiberglass handle
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Gerelateerde Links
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 1.4 kg
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 1.1 kg
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 880 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 590 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 430 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 300 g