RS PRO Automatic Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm

Subtotaal (1 eenheid)*

€ 293,20

(excl. BTW)

€ 354,77

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending
  • 19 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 5 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 293,20

*prijsindicatie

RS-stocknr.:
221-3571
Artikelnummer Distrelec:
304-18-942
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Hand Dryer

Case Material

Steel

Supply Voltage

220V ac, 240V ac

Finish

Chrome

Automatic/Manual

Automatic

Flow Rate

30m/s

Noise Level

70dBA

Power

2.3kW

Depth

208mm

Height

237mm

Width

270mm

Dry Time

23s

Standards/Approvals

VDE

Land van herkomst:
CN

RS PRO Hand Dryers


Introducing from RS PRO a new range of high-quality hand dryers. Their primary purpose is to supply a sustained burst of air while drying hands, arms, and face. These dryers are efficient, extremely robust, have an integrated brush motor that aids 30 m/s air velocity, touchless activation, and produces 23 seconds of drying time.

Why would you need a hand dryer?


Hand dryers are essential devices commonly found in kitchens and bathrooms that replace the use of paper towels or rotating hand towels. For effective hygiene hand dryers should be used in conjunction with hand soaps and sanitisers to stop the spread of germs and infection.

Things to consider


  • Hand dryers should be installed in a location for ease of use, cleaning and maintenance.

  • Avoid installing the hand dryer where personal or doors might obstruct the dryer.

  • Features and Benefits


  • 23 second dry time

  • Infrared touch free activation

  • Blue LED dry zone indicator

  • Steel construction with chrome plate rotating nozzle

  • Energy efficient

  • Anti-tamper fixing screws

  • Specification


  • Rated Power: 2300 W

  • Protection Class: IPX1

  • Noise: 70dBA at 1 metre

  • Dimensions: H. 237mm x W. 270 mm x D. 208 mm

  • RS PRO Hand Dryers Variants


  • Steel White with chrome nozzle; RS stock no: 221-3570

  • Steel Chrome with chrome nozzle; RS stock no: 221-3571

  • Applications


  • Kitchens

  • Bathroom

  • Washroom

  • Why RS PRO?


    RS PRO is our brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be convinced too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.