Subtotaal (1 verpakking van 10 eenheden)*
€ 14,47
(excl. BTW)
€ 17,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 250 stuk(s) vanaf 16 november 2026
- Plus verzending 620 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,447 | € 14,47 |
*prijsindicatie
- RS-stocknr.:
- 686-682
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| External Length | 95mm | |
| Product Type | Hand Grip | |
| Inside Diameter | 19mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
External Length 95mm | ||
Product Type Hand Grip | ||
Inside Diameter 19mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||


RS PRO PVC Hand Grip
PVC Hand Grip is an inconspicuous component to serve as a second skin for your equipment. In their simplicity lies a pure genius as this modulated PVC hand tool provides an ergonomic, gripping solution for different application by using the push-fit method. You can use the plastic tool to improve your grip on the bar for rods, bars, bicycle handles or garden equipment. You choose which material is worth protecting as straight-forward installation gives endless possibilities.
The push-fit approach is giving the user comfort, security and requires no fixings or adhesives. With finger grooves for better dexterity, they fit snugly in hand and most importantly, an increase of grip strength is apparent.
We are proudly introducing our own branded RS PRO PVC Hand Grip in black colour, leaving your hands in full protection. This high-quality material will not split, tear or shred. Hard-wearing and robust features make Hand Grip a must-have accessory to finish off a product and provide a practical and visually appealing finish.
Features and Benefits
Applications
There are many areas where Hand Grips have their place. Some of them are:
Frequently asked questions
What is the maximum temperature for PVC before it melts?
The maximum operating temperature oscillates around 60 °C (140 °F), although the first signs of distortion may occur.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Gerelateerde Links
- RS PRO Black Plastic Hand Grip, 85 mm
- RS PRO Black Plastic Hand Grip, 110 mm
- RS PRO Black Plastic Hand Grip, 115 mm
- Knipex Multi-Core Plastic Hand Grip Wire Stripper 180mm Overall
- Knipex 12 Series Plastic Hand Grip Stripping Pliers 178mm Overall
- RS PRO Plastic Transit Case, 333 mm 95 mm 45 mm
- Knipex 12 72 190 Series Single Core Non-Slip Automatic Stripper
- RS PRO Black Hand Wheel, 120 mm diameter