OKW Shell-Type Case Series White ABS Handheld Enclosure, IP65, 85 mm x 22 mm x, 45 mm
- RS-stocknr.:
- 222-301
- Fabrikantnummer:
- A9404331
- Fabrikant:
- OKW
Subtotaal (1 eenheid)*
€ 18,64
(excl. BTW)
€ 22,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,64 |
*prijsindicatie
- RS-stocknr.:
- 222-301
- Fabrikantnummer:
- A9404331
- Fabrikant:
- OKW
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
| Merk | OKW | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 22mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | White | |
| External Width | 45mm | |
| External Length | 85mm | |
| Push Buttons | Yes | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Series | Shell-Type Case | |
| Keypad Recess | No | |
| Alles selecteren | ||
|---|---|---|
Merk OKW | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 22mm | ||
Integral Battery Compartment No | ||
IP Rating IP65 | ||
Display Window No | ||
Colour White | ||
External Width 45mm | ||
External Length 85mm | ||
Push Buttons Yes | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
Series Shell-Type Case | ||
Keypad Recess No | ||
- Land van herkomst:
- DE
Miniature Shell Type Cases
Two-part cases with tongue and groove joints secured by self-tapping screws (supplied)
Fastening towers for 61 x 39mm size PCBs in both top and bottom parts
Gerelateerde Links
- OKW Shell-Type Case Series White ABS Handheld Enclosure 85 mm x 33 mm x, 45 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 190 mm x 45 mm x, 138 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 158 mm x 45 mm x, 95 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment IP65 138
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 190 mm x 68 mm x, 138 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 158 mm x 33 mm x, 95 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment 114 mm x 33 mm x, 72 mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure Integral Battery Compartment IP65 72