Bopla BOS Series Transparent, Black ABS Handheld Enclosure Integral Battery Compartment Display Window, IP40, 196 mm x
- RS-stocknr.:
- 119-8344
- Fabrikantnummer:
- 34801000 BOS 801
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 36,81
(excl. BTW)
€ 44,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,81 |
*prijsindicatie
- RS-stocknr.:
- 119-8344
- Fabrikantnummer:
- 34801000 BOS 801
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 40mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | Yes | |
| Colour | Transparent, Black | |
| External Width | 100mm | |
| External Length | 196mm | |
| Push Buttons | No | |
| Standards/Approvals | RoHS | |
| Weight | 206g | |
| Hazardous Area Certification | No | |
| Series | BOS | |
| Keypad Recess | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 40mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window Yes | ||
Colour Transparent, Black | ||
External Width 100mm | ||
External Length 196mm | ||
Push Buttons No | ||
Standards/Approvals RoHS | ||
Weight 206g | ||
Hazardous Area Certification No | ||
Series BOS | ||
Keypad Recess Yes | ||
- Land van herkomst:
- DE
Portable ABS housings
Portable housings in textured black ABS, with or without cut-out to receive a digital display.
Mounted using self-tapping screws from underneath the housing. The battery compartment accepts
4 x 1.5 V type AA batteries or 1 x 9 V type PP3 battery.
4 x 1.5 V type AA batteries or 1 x 9 V type PP3 battery.
These housings can also be fitted with a membrane keypad or a mechanical keypad.
Gerelateerde Links
- Bopla BOS Series Black IP40, 196 mm x
- Bopla BOS Series Transparent IP40, 120 mm x
- Bopla BOS Series Transparent IP40, 157 mm x
- Bopla BOS Series Black IP40, 120 mm x
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment 196 mm x 40 mm x, 100 mm
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 119.3 mm x
- Bopla BOS-Streamline Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 209.3 mm x
- Bopla BOS Series Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 224 mm x 40 mm x, 106 mm