Spear & Jackson 560 mm, 10 TPI Hacksaw
- RS-stocknr.:
- 226-2946
- Fabrikantnummer:
- B98SF
- Fabrikant:
- Spear & Jackson
Subtotaal (1 eenheid)*
€ 15,45
(excl. BTW)
€ 18,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,45 |
*prijsindicatie
- RS-stocknr.:
- 226-2946
- Fabrikantnummer:
- B98SF
- Fabrikant:
- Spear & Jackson
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
| Merk | Spear & Jackson | |
| Product Type | Hand Saw | |
| Blade Length | 560mm | |
| Saw Blade Type | Hacksaw | |
| Teeth per Inch | 10 | |
| Blade Material | Carbon Steel | |
| Blade Thickness | 910μm | |
| Standards/Approvals | BS 7398:1991 | |
| Material Cut | Steel, Wood, Plastic | |
| Handle Material | High Impact Black Polystyrene with Soft Feel Grip | |
| Alles selecteren | ||
|---|---|---|
Merk Spear & Jackson | ||
Product Type Hand Saw | ||
Blade Length 560mm | ||
Saw Blade Type Hacksaw | ||
Teeth per Inch 10 | ||
Blade Material Carbon Steel | ||
Blade Thickness 910μm | ||
Standards/Approvals BS 7398:1991 | ||
Material Cut Steel, Wood, Plastic | ||
Handle Material High Impact Black Polystyrene with Soft Feel Grip | ||
Vrijgesteld
- Land van herkomst:
- TW
The Spear & Jackson Finer cutting saw is featuring cross ground, hard pointed teeth which are expertly heat-treated to last longer than the best of the rest. The Suregrip handle has a soft feel ergonomic grip and incorporates a handy 45 and 90-degree angle guide for a precision cut. The predator has a rigid blade which minimises vibration and whip. This saw is ideal for use on planed wood, skirting, architraves and dado rails.
Blade material & finish bright polished and lacquered high quality carbon steel
Blade length & thickness 560 mm & 0.91 mm
Tooth points per inch 10
Heat-treated teeth for a much longer life
Optimum blade thickness minimises whip and vibration
Gerelateerde Links
- Spear & Jackson 560 mm, 10 TPI Hacksaw
- Spear & Jackson 560 mm, 7 TPI Hacksaw
- Spear & Jackson 560 mm, 8 TPI Hacksaw
- Spear & Jackson 510 mm, 14 TPI Hacksaw
- Spear & Jackson 300 mm, 20 TPI Hacksaw
- Spear & Jackson 560 mm, 8 TPI Fleam Tooth
- Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 18 TPI
- Spear & Jackson 300 mm Bi-Metal Multi Material Hacksaw, 32 TPI