Bahco 350 mm Hardpoint fleam Teething

Subtotaal (1 eenheid)*

€ 19,32

(excl. BTW)

€ 23,38

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 22 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 19,32

*prijsindicatie

RS-stocknr.:
281-9164
Fabrikantnummer:
300-14-F15/16-HP
Fabrikant:
Bahco
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bahco

Product Type

Hand Saw

Saw Blade Type

Hardpoint fleam Teething

Blade Length

350mm

Blade Thickness

750μm

Standards/Approvals

No

Material Cut

Soft Metal, Chipboard, Wood, Plastic, Aluminium, Laminated

Handle Material

Plastic

Vrijgesteld

Land van herkomst:
SE

Bahco Hand Saw, 350mm Blade Length, 15/16 TPI - 300-14-F15/16-HP


This hand saw is a general-purpose cutting tool designed for clean sawing across a range of materials commonly encountered in automation, electrical and mechanical workshops. It combines a fine-tooth cutting edge with a lightweight form factor and a single-piece plastic grip to deliver controlled, straight cuts for fabrication and maintenance tasks.

Features & Benefits


• 15/16 TPI high tooth density for smooth, precise cuts
• 0.75mm thin blade reduces material waste and binding
• Hardpoint fleam teething preserves edge life under mixed materials
• Comfortable screwed plastic handle for sustained use
• Toolbox-size design for easy storage and transport

Applications


• Suitable for cutting laminated boards in panel assembly
• Ideal for trimming chipboard in enclosures and fixtures
• Used for sawing soft metals during small fabrication tasks
• Can be used for shaping plastics and acrylic components
• Suitable for final trimming of aluminium profiles

What materials will it reliably cut without excessive wear?


It is designed for soft metals, aluminium, wood, chipboard, laminates and various plastics, giving a balance between cutting efficiency and tooth durability.

How does blade thickness affect cutting performance?


The 0.75mm blade minimises kerf width, aiding precision and reducing material removal while helping to limit binding in shorter-stroke cuts.

How is the handle secured to the blade for robust use?


The one-piece plastic grip is attached with screws, providing a secure connection that maintains alignment during repetitive cutting.

What cutting behaviour can users expect on laminated board edges?


The fine tooth pitch produces a smoother finish on laminated surfaces, reducing delamination risk when using controlled feed and steady strokes.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.