StarTech.com M2 (SATA) M.2 to SATA SSD Adapter 8 x 2.2 x 1.1 cm M.2 PCIe (x4 PCIe)

Subtotaal (1 eenheid)*

€ 55,01

(excl. BTW)

€ 66,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 55,01

*prijsindicatie

RS-stocknr.:
473-409
Fabrikantnummer:
4P-SATA-M2-ADAPTER
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

SATA Adapter

Interface Type

M.2 PCIe (x4 PCIe)

Accessory Type

M.2 to SATA SSD Adapter

Supported Form Factor

M2 (SATA)

Dimensions

8 x 2.2 x 1.1 cm

Supported Number of Drives

4

Standards/Approvals

TAA

Land van herkomst:
TW

StarTech Sata Adaptor, M.2 (SATA) Form Factor, 4 Supported Drives - 4P-SATA-M2-Adaptor


This SATA Adaptor converts a single PCIe-based M.2 slot into four independent SATA ports, enabling expansion of desktop or enclosure storage via a 2280 M.2 NVMe/B-key or M-key slot. It preserves SATA 6 Gbps transfer capability per drive and functions across major operating systems with automatic driver installation for Windows, macOS and Linux.

Features and Benefits:


• ASMedia ASM1064 chipset enables TRIM and SMART pass-through
• Supports PCIe 3.0 x4 signalling for high-throughput bridging
• Maintains SATA III 6 Gbps per drive for sustained transfers
• Hot-swap capable to simplify drive maintenance and replacement
• Includes four 50 cm SATA cables for immediate installation

Applications


• Suitable for expanding desktop storage via an M.2 PCIe slot
• Used with external enclosures that accept PCIe-based M.2 modules
• Can be used for NAS arrays requiring multiple SATA drives
• Suitable for photographers and videographers requiring large arrays
• Used for implementing Microsoft Storage Spaces on commodity hardware

Which M.2 slots are compatible with this device?


It requires a PCIe-based B-key or M-key M.2 slot and will not operate in SATA-based M.2 slots.

How is power supplied to connected drives?


The Adaptor is bus-powered from the host M.2 slot

drives draw power via their SATA connectors in typical desktop or enclosure configurations.

What indicators assist in installation verification?


A single LED shows power status with solid green indicating power on and off indicating power off.

Which operating systems will auto-install drivers?


Drivers auto-install on Windows 8 and later, macOS, and mainstream Linux distributions.

What physical conditions support reliable operation?


It operates between 0°C and 70°C and tolerates 20% to 80% relative humidity.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.