StarTech.com USB 3.2 5.5 x 13.5 x 10 cm Hard Drive Docking Station 22 mm

Subtotaal (1 eenheid)*

€ 117,37

(excl. BTW)

€ 142,02

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 31 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 117,37

*prijsindicatie

RS-stocknr.:
630-250
Fabrikantnummer:
N2-M2-SSD-DUPLICATOR
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Supported Number of Drives

2

Product Type

Hard Drive Docking Station

Drive Size

22mm

Interface

USB 3.2

Dimensions

5.5 x 13.5 x 10 cm

Land van herkomst:
TW

StarTech Hard Drive Docking Station, 22mm Drive size, USB 3.2 Interface - N2-M2-SSD-DUPLICATOR


This hard drive docking station provides a Compact external solution for accessing and duplicating M.2 SSDs via a high-bandwidth USB connection. Designed for technicians in automation, electronics and mechanical fields, it supports quick connection and data-transfer workflows in bench and field environments while maintaining a small physical footprint.

Features and Benefits:


• USB 3.2 Interface delivers Faster transfer rates for cloning tasks
• Supports 22mm drive form factor for a range of M.2 modules
• Portable 5.5 x 13.5 x 10 cm enclosure simplifies transport between sites
• Hard drive docking capability enables direct media access without a host PC
• Manufactured by an established brand for consistent component sourcing

Applications


• Suitable for field technicians performing Rapid M.2 drive cloning
• Ideal for electronics labs needing external M.2 media access
• Used for duplication workflows in automation equipment maintenance
• Can be used for data extraction from drives in mechanical system diagnostics

How is the unit connected to a workstation for data operations?


It connects over a USB 3.2 link, providing a host Interface for file transfer and cloning utilities.

Which physical M.2 dimension does it accept?


The dock accommodates M.2 modules with a 22mm form factor.

Is the device intended for desktop or portable use?


The Compact 5.5 x 13.5 x 10 cm footprint is intended to facilitate portability between workstations and field sites.

Who manufactures the product and how does that affect sourcing?


The unit is produced by a recognised industry brand, which aids parts traceability and supply consistency.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.