ICY BOX 2.5 in SATA Hard Drive Enclosure eSATA
- RS-stocknr.:
- 288-4558
- Artikelnummer Distrelec:
- 300-18-668
- Fabrikantnummer:
- IB-2207STS
- Fabrikant:
- ICY BOX
Subtotaal (1 eenheid)*
€ 29,57
(excl. BTW)
€ 35,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 35 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,57 |
*prijsindicatie
- RS-stocknr.:
- 288-4558
- Artikelnummer Distrelec:
- 300-18-668
- Fabrikantnummer:
- IB-2207STS
- Fabrikant:
- ICY BOX
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
| Merk | ICY BOX | |
| Drive Size | 2.5in | |
| Product Type | Hard Drive Enclosure | |
| Port Type | eSATA | |
| Drive Interface | SATA | |
| Body Material | Metal | |
| Colour | Black | |
| Data Transfer Rate | 6Gbps | |
| Standards/Approvals | No | |
| Height | 9.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk ICY BOX | ||
Drive Size 2.5in | ||
Product Type Hard Drive Enclosure | ||
Port Type eSATA | ||
Drive Interface SATA | ||
Body Material Metal | ||
Colour Black | ||
Data Transfer Rate 6Gbps | ||
Standards/Approvals No | ||
Height 9.5mm | ||
- Land van herkomst:
- CN
The 1x 2.5" SATA Mobile Rack is a convenient and efficient solution for expanding your computer's storage capacity. With easy installation and fast data transfer rates, this mobile rack offers a seamless storage upgrade for your system.
LED indicators for power and HDD access
Supports HDD height of 5 - 9.5 mm
Transfer rate of up to 6.0 Gbit/s for efficient data transfer
Aluminium front panel for durability
Plug and Play and Hot Swap compatibility for easy use
Compatible with all operating systems
Gerelateerde Links
- ICY BOX 2.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 3.5 in SATA Hard Drive Enclosure USB Type C
- ICY BOX 3.5 in 1 x SATA 1.5/3.0/.0 Gbit/s Hard Drive Enclosure 1x SATA
- ICY BOX IB-183M2 M.2 SATA External Hard Disk Drive
- ICY BOX 22x 30/42/60/80 mm SATA Hard Drive Enclosure USB Type C
- ICY BOX IB-223U3a-B 2.5 in External Hard Disk Drive
- ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in
- ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in