Transcend TS256GMTE460T M.2 (2242) 256 GB Internal SSD

Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
174-298
Fabrikantnummer:
TS256GMTE460T
Fabrikant:
Transcend
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Transcend

Model Number

TS256GMTE460T

Memory Size

256GB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Form Factor

M.2 (2242)

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

PCIe Gen 3.0 x4 NVMe

Encryption Level

AES

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Width

22mm

Length

42mm

Standards/Approvals

BSMI, CE, FCC, RoHS, UKCA

Height

3.58mm

Land van herkomst:
TW

Transcend SSD, 256GB Memory Size, M.2 (2242) Form Factor - TS256GMTE460T


This SSD is an internal solid-state drive designed for embedded and industrial environments, providing PCIe Gen3 x4 NVMe storage in a Compact M.2 2242 form for use where space and performance are key. It operates across a wide temperature span for demanding conditions and incorporates data protection measures suitable for secure installations.

Features and Benefits:


• PCIe Gen3 x4 Interface for high-bandwidth data transfer
• NVMe protocol to reduce latency and improve responsiveness
• 256GB capacity to handle system and application storage needs
• 3D TLC flash for a balance of density and endurance
• AES encryption to protect stored data at rest
• Industrial-grade design rated -20 to 75°C for harsh environments

Applications


• Suitable for industrial controllers and automation equipment
• Ideal for Compact embedded computing platforms
• Used with network appliances requiring secure storage
• Can be used for telemetry and data-logging systems
• Suitable for medical devices with space constraints

What physical profile enables installation in small systems?


The drive uses the M.2 2242 form factor and a low-profile 3.58mm height to fit Compact sockets.

Which certifications support deployment in regulated installations?


It carries BSMI, CE, FCC, RoHS and UKCA approvals for broad regulatory acceptance.

How does the device cope with thermal extremes during operation?


It is specified to function continuously between -20°C and 75°C to handle elevated and low-temperature conditions.

What type of NAND flash is used and why does it matter?


It employs 3D TLC NAND which provides higher storage density suitable for industrial capacity requirements.

Is this drive intended for internal or external use?


It is intended for internal installation in host systems requiring NVMe connectivity.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.